-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PSFM3, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T6852
|
Newark | Ldo, Fixed, 3.3V, 0.5A, To-220-5, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:500Ma, Dropout Voltage Typ @ Current:350Mv, Ic Case/Package:To-220 Rohs Compliant: Yes |Microchip TC1262-3.3VAB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$0.8940 / $1.1200 | Buy Now |
DISTI #
TC1262-3.3VAB-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1566 In Stock |
|
$0.8600 / $1.1200 | Buy Now |
DISTI #
TC1262-3.3VAB
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220 - Bulk (Alt: TC1262-3.3VAB) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Container: Bulk | 0 |
|
$0.8600 / $1.1200 | Buy Now |
DISTI #
579-TC1262-3.3VAB
|
Mouser Electronics | LDO Voltage Regulators 500mA Fixed Out Adj RoHS: Compliant | 877 |
|
$0.8590 / $1.0600 | Buy Now |
DISTI #
TC1262-3.3VAB
|
Microchip Technology Inc | 500mA Fixed Output CMOS LDO, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
9840 Alternates Available |
|
$0.8100 / $1.1200 | Buy Now |
DISTI #
70046520
|
RS | Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 80uA, PD 508mW, VO 3.3V, Vn 260nV/Hz | Microchip Technology Inc. TC1262-3.3VAB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 6 |
|
$0.7800 / $1.0400 | Buy Now |
|
Future Electronics | TC1262 Series 500 mA 3.3 V Fixed Output CMOS LDO Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9700 / $1.2100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.5A Automotive 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant | 0 |
|
$0.7150 / $0.9100 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | 649 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1262-3.3VAB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1262-3.3VAB
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PSFM3, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.00033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% |
This table gives cross-reference parts and alternative options found for TC1262-3.3VAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1262-3.3VAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1262-2.8VAB | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PSFM3, TO-220, 3 PIN | Microchip Technology Inc | TC1262-3.3VAB vs TC1262-2.8VAB |