TC1262-3.3VAB
vs
SPX1521U-3.3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
EXAR CORP
Part Package Code
SFM
SFM
Package Description
TO-220, 3 PIN
TO-220, SIP3,.1TB
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microchip
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.65 V
0.7 V
Dropout Voltage1-Nom
0.35 V
0.3 V
Input Voltage Absolute-Max
6.5 V
20 V
Input Voltage-Max
6 V
20 V
Input Voltage-Min
4.3 V
6 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
Line Regulation-Max
0.02%
0.02%
Load Regulation-Max
0.00033%
0.03%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.3 A
Output Voltage1-Max
3.3825 V
3.382 V
Output Voltage1-Min
3.2175 V
3.217 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-220
Package Equivalence Code
SIP3,.1TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Packing Method
TUBE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Surface Mount
NO
NO
Technology
CMOS
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2.5%
2.5%
Base Number Matches
1
2
Moisture Sensitivity Level
1
Compare TC1262-3.3VAB with alternatives
Compare SPX1521U-3.3 with alternatives