TC1262-3.3VAB
vs
TPS7230QDRG4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SFM
|
SOIC
|
Package Description |
TO-220, 3 PIN
|
SOP, SOP8,.25
|
Pin Count |
3
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.65 V
|
0.9 V
|
Dropout Voltage1-Nom |
0.35 V
|
0.9 V
|
Input Voltage Absolute-Max |
6.5 V
|
11 V
|
Input Voltage-Max |
6 V
|
10 V
|
Input Voltage-Min |
4.3 V
|
3.96 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
|
Line Regulation-Max |
0.02%
|
0.033%
|
Load Regulation-Max |
0.00033%
|
0.098%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.5 A
|
0.25 A
|
Output Voltage1-Max |
3.3825 V
|
3.06 V
|
Output Voltage1-Min |
3.2175 V
|
2.94 V
|
Output Voltage1-Nom |
3.3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
SOP
|
Package Equivalence Code |
SIP3,.1TB
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
TR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
TS 16949
|
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
PMOS
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
2.5%
|
2%
|
Base Number Matches |
1
|
1
|
Length |
|
4.9 mm
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
1.75 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
3.905 mm
|
|
|
|
Compare TC1262-3.3VAB with alternatives
Compare TPS7230QDRG4 with alternatives