Part Details for TC1221ECHTR by Microchip Technology Inc
Overview of TC1221ECHTR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1221ECHTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1852173
|
Farnell | CHARGE, PUMP, CONV, SD, SOT23A-6 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$0.4897 / $0.9417 | Buy Now |
Part Details for TC1221ECHTR
TC1221ECHTR CAD Models
TC1221ECHTR Part Data Attributes:
|
TC1221ECHTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1221ECHTR
Microchip Technology Inc
0.05 A SWITCHED CAPACITOR CONVERTER, 169 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23A, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.025 A | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 169 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for TC1221ECHTR
This table gives cross-reference parts and alternative options found for TC1221ECHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1221ECHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM8660ARZ | CMOS Switched-Capacitor Voltage Converter w/ Low Power Shutdown Pin | Analog Devices Inc | TC1221ECHTR vs ADM8660ARZ |
TC660EPA | Switched Capacitor Converter, 90kHz Switching Freq-Max, PDIP8, | Telcom Semiconductor Inc | TC1221ECHTR vs TC660EPA |
MAX1721EUT+T | Switched Capacitor Converter, 0.025A, 200kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | TC1221ECHTR vs MAX1721EUT+T |
LM2661MMX | Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8 | National Semiconductor Corporation | TC1221ECHTR vs LM2661MMX |
MAX1044EPA+ | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | TC1221ECHTR vs MAX1044EPA+ |
NJU7660M | Switched Capacitor Converter, 0.02A, 5kHz Switching Freq-Max, CMOS, PDSO8, DMP-8 | Nisshinbo Micro Devices | TC1221ECHTR vs NJU7660M |
MAX860ESA+T | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Maxim Integrated Products | TC1221ECHTR vs MAX860ESA+T |
MAX1680ESA+ | Switched Capacitor Converter, 0.125A, 348kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | TC1221ECHTR vs MAX1680ESA+ |
5962-9463201MPX | Switched Capacitor Converter, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | TC1221ECHTR vs 5962-9463201MPX |
ICL7660ISA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | TC1221ECHTR vs ICL7660ISA |