Filter Your Search
1 - 2 of 2 results
|
TC1221ECHTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 5.5 V | 1.8 V | 50 mA | YES | DOUBLER INVERTER | 169 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23A, 6 PIN | unknown | ||||||||||||||||||
|
TC1221ECHTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | -5 V | 5.5 V | 1.8 V | 25 mA | YES | DOUBLER INVERTER | 169 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | LSSOP, TSOP6,.11,37 | unknown | SOT-23A | 6 | EAR99 | 8542.39.00.01 | Microchip |