Part Details for TC660EPA by Telcom Semiconductor Inc
Overview of TC660EPA by Telcom Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC660EPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 36 |
|
$1.2600 / $3.3600 | Buy Now |
Part Details for TC660EPA
TC660EPA CAD Models
TC660EPA Part Data Attributes:
|
TC660EPA
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC660EPA
Telcom Semiconductor Inc
Switched Capacitor Converter, 90kHz Switching Freq-Max, PDIP8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 90 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TC660EPA
This table gives cross-reference parts and alternative options found for TC660EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC660EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60400DBVTG4 | 60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85 | Texas Instruments | TC660EPA vs TPS60400DBVTG4 |
ICL7660AMTV/883B | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | TC660EPA vs ICL7660AMTV/883B |
MAX860IUA | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, UMAX-8 | Maxim Integrated Products | TC660EPA vs MAX860IUA |
LM2661MMX | Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8 | National Semiconductor Corporation | TC660EPA vs LM2661MMX |
ADM660ARU | CMOS Switched-Capacitor Voltage Converter | Analog Devices Inc | TC660EPA vs ADM660ARU |
MAX860ISA-T | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | TC660EPA vs MAX860ISA-T |
MAX861IUA+ | 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-MINI_SO-N/A, 8 Pins, -20 to 85C | Analog Devices Inc | TC660EPA vs MAX861IUA+ |
NJU7660M | Switched Capacitor Converter, 0.02A, 5kHz Switching Freq-Max, CMOS, PDSO8, DMP-8 | New Japan Radio Co Ltd | TC660EPA vs NJU7660M |
TCM828VT | SWITCHED CAPACITOR CONVERTER, 15.6 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TC660EPA vs TCM828VT |
NJU7660M | Switched Capacitor Converter, 0.02A, 5kHz Switching Freq-Max, CMOS, PDSO8, DMP-8 | Nisshinbo Micro Devices | TC660EPA vs NJU7660M |