Part Details for TC1220ECHTR by Microchip Technology Inc
Overview of TC1220ECHTR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1220ECHTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 0.025A, 56.3KHZ SWITCHING FREQ-MAX, CMOS, PDSO6 | 30 |
|
$0.4860 / $0.8100 | Buy Now |
DISTI #
SMC-TC1220ECHTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10741 |
|
RFQ | |
|
Chip1Cloud | IC REG SWITCHD CAP INV SOT23A | 9800 |
|
RFQ | |
DISTI #
1852172RL
|
Farnell | CHARGE, PUMP, CONV, SD, SOT23A-6 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.4520 / $0.5274 | Buy Now |
DISTI #
1852172
|
Farnell | CHARGE, PUMP, CONV, SD, SOT23A-6 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4520 / $0.8664 | Buy Now |
Part Details for TC1220ECHTR
TC1220ECHTR CAD Models
TC1220ECHTR Part Data Attributes:
|
TC1220ECHTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1220ECHTR
Microchip Technology Inc
0.05 A SWITCHED CAPACITOR CONVERTER, 56.3 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23A, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | EIAJ, SC-74, SOT-23A, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 56.3 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for TC1220ECHTR
This table gives cross-reference parts and alternative options found for TC1220ECHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1220ECHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1729SN35T1G | Charge Pump, Switched Capacitor Voltage Inverter with Shutdown, 50 mA, 35 kHz, TSOP-6, 3000-REEL | onsemi | TC1220ECHTR vs NCP1729SN35T1G |
SP6830EK | Switched Capacitor Converter, 35kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Exar Corporation | TC1220ECHTR vs SP6830EK |
NCP1729SN35T1 | SWITCHED CAPACITOR CONVERTER, 54kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, TSOP-6 | onsemi | TC1220ECHTR vs NCP1729SN35T1 |