Parametric results for: TC1220ECHTR under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tc1220echtr
Select parts from the table below to compare.
Compare
Compare
TC1220ECHTRG
Microchip Technology Inc
Check for Price Yes Obsolete 5 V 5.5 V 2.5 V YES DOUBLER INVERTER 56.3 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23A EIAJ, SC-74, SOT-23A, 6 PIN 6 compliant EAR99 8542.39.00.01
TC1220ECHTR
Microchip Technology Inc
Check for Price Yes Obsolete 5 V 5.5 V 2.5 V 25 mA YES DOUBLER INVERTER 56.3 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23A EIAJ, SC-74, SOT-23A, 6 PIN 6 compliant EAR99 8542.39.00.01 Microchip
TC1220ECHTR
Telcom Semiconductor Inc
Check for Price Transferred 5 V 5.5 V 2.5 V 50 mA YES DOUBLER INVERTER 56.3 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 Not Qualified 85 °C -40 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TELCOM SEMICONDUCTOR INC SOT-23A, 6 PIN unknown