-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Charge Pump, Switched Capacitor Voltage Inverter with Shutdown, 50 mA, 35 kHz, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6187
|
Newark | Dc-Dc Converter, 35Khz, Tsop-6, Ic Case/Package:Tsop, No. Of Pins:6Pins, Output Current Max:50Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-5.5V, Adjustable Output Voltage Max:-1.15V, Input Voltage Min:1.15V, Msl:-Rohs Compliant: Yes |Onsemi NCP1729SN35T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
83Y6959
|
Newark | Ic, Power Supply, Output Type:Adjustable, Input Voltage Min:1.15V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Tsop, No. Of Pins:6Pins, Output Current:50Ma, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-5.5V, Rohs Compliant: Yes |Onsemi NCP1729SN35T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70340636
|
RS | NCP1729SN35T1G, Charge Pump Inverting, -5.5 - -1.15 V, 6-Pin, TSOP | ON Semiconductor NCP1729SN35T1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 / $0.0350 | RFQ |
|
Ameya Holding Limited | NCP1729 Series 5.5 V 35 kHz Switched Capacitor Voltage Inverter - TSOP-6 | 149 |
|
RFQ | |
|
Win Source Electronics | Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP | 111000 |
|
$1.7530 / $2.6290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1729SN35T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1729SN35T1G
onsemi
Charge Pump, Switched Capacitor Voltage Inverter with Shutdown, 50 mA, 35 kHz, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.15 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.025 A | |
Output Voltage-Max | -5.5 V | |
Output Voltage-Min | -1.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 54 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCP1729SN35T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1729SN35T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1729SN35T1 | SWITCHED CAPACITOR CONVERTER, 54kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, TSOP-6 | onsemi | NCP1729SN35T1G vs NCP1729SN35T1 |