Part Details for TBJC105K050CRSB0H24 by Kyocera AVX Components
Overview of TBJC105K050CRSB0H24 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJC105K050CRSB0H24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5397
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJC105K050CRSB0H24 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 / $15.5800 | Buy Now |
DISTI #
478-TBJC105K050CRSB0H24TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5894 | Buy Now |
DISTI #
581-TBJC105K050CRH24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1.0UF 50V 10% C RoHS: Not Compliant | 0 |
|
$16.0600 | Order Now |
DISTI #
TBJC105K050CRSB0H24
|
TTI | Tantalum Capacitors - Solid SMD 1.0UF 50V 10% C Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$17.7800 | Buy Now |
Part Details for TBJC105K050CRSB0H24
TBJC105K050CRSB0H24 CAD Models
TBJC105K050CRSB0H24 Part Data Attributes
|
TBJC105K050CRSB0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJC105K050CRSB0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TBJC105K050CRSB0H24
This table gives cross-reference parts and alternative options found for TBJC105K050CRSB0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJC105K050CRSB0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NB105KM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC105K050CRSB0H24 vs CWR11NB105KM |
T493C105K050BT62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC105K050CRSB0H24 vs T493C105K050BT62307610 |
T492C105K050PC42507610 | Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | TBJC105K050CRSB0H24 vs T492C105K050PC42507610 |
TBJC105K050CWSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412 | Kyocera AVX Components | TBJC105K050CRSB0H24 vs TBJC105K050CWSB0H45 |
T493C105K050BN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJC105K050CRSB0H24 vs T493C105K050BN6410WAFL |
TBJC105K050CRLCT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105K050CRSB0H24 vs TBJC105K050CRLCT824 |
TBJC105K050CBLDTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | TBJC105K050CRSB0H24 vs TBJC105K050CBLDTH45 |
T496C105K050CH621C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | TBJC105K050CRSB0H24 vs T496C105K050CH621C7280 |
T496C105K050CC62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | TBJC105K050CRSB0H24 vs T496C105K050CC62107640 |
T492C105K050SB42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJC105K050CRSB0H24 vs T492C105K050SB42507640 |