There are no models available for this part yet.
Overview of TBJA226J006LBLC0045 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBJA226J006LBLC0045 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54Y6476
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJA226J006LBLC0045 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8700 / $44.4300 | Buy Now | |
DISTI #
478-TBJA226J006LBLC0045-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3255 | Buy Now | |
DISTI #
581-TBJA226J006LB045
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$40.3400 | Order Now |
CAD Models for TBJA226J006LBLC0045 by Kyocera AVX Components
Part Data Attributes for TBJA226J006LBLC0045 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape
|
J BEND
|
Alternate Parts for TBJA226J006LBLC0045
This table gives cross-reference parts and alternative options found for TBJA226J006LBLC0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA226J006LBLC0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA226J006LSSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLC0045 vs TBJA226J006LSSZ0045 |
TBJA226J006LRSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLC0045 vs TBJA226J006LRSC0045 |
TBJA226J006LBLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLC0045 vs TBJA226J006LBLZ0045 |
TBJA226J006LRSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLC0045 vs TBJA226J006LRSB0045 |
TBJA226J006LRLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLC0045 vs TBJA226J006LRLC0045 |
TBJA226J006LSSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLC0045 vs TBJA226J006LSSB0045 |
TBJA226J006LRLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLC0045 vs TBJA226J006LRLB0045 |
TBJA226J006LBSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLC0045 vs TBJA226J006LBSZ0045 |
TBJA226J006LRSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLC0045 vs TBJA226J006LRSZ0045 |
TBJA226J006LBLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLC0045 vs TBJA226J006LBLB0045 |