Part Details for TBJA226J006LBLB0045 by Kyocera AVX Components
Overview of TBJA226J006LBLB0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA226J006LBLB0045
TBJA226J006LBLB0045 CAD Models
TBJA226J006LBLB0045 Part Data Attributes
|
TBJA226J006LBLB0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA226J006LBLB0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND |
Alternate Parts for TBJA226J006LBLB0045
This table gives cross-reference parts and alternative options found for TBJA226J006LBLB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA226J006LBLB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA226J006LSSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLB0045 vs TBJA226J006LSSZ0045 |
TBJA226J006LRSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLB0045 vs TBJA226J006LRSC0045 |
TBJA226J006LBLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLB0045 vs TBJA226J006LBLZ0045 |
TBJA226J006LRSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLB0045 vs TBJA226J006LRSB0045 |
TBJA226J006LRLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLB0045 vs TBJA226J006LRLC0045 |
TBJA226J006LSSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLB0045 vs TBJA226J006LSSB0045 |
TBJA226J006LRLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLB0045 vs TBJA226J006LRLB0045 |
TBJA226J006LBSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLB0045 vs TBJA226J006LBSZ0045 |
TBJA226J006LRSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLB0045 vs TBJA226J006LRSZ0045 |
TBJA226J006LSLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA226J006LBLB0045 vs TBJA226J006LSLB0045 |