TBJA226J006LRLB0045
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP

Overview of TBJA226J006LRLB0045 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJA226J006LRLB0045 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJA226J006LRLB0045 by Kyocera AVX Components

TBJA226J006LRLB0045
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6 V
Size Code
1411
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Want to compare parts?
  1. TBJA226J006LRLB0045
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for TBJA226J006LRLB0045

This table gives cross-reference parts and alternative options found for TBJA226J006LRLB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA226J006LRLB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA226J006LSSZ0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJA226J006LRLB0045 vs TBJA226J006LSSZ0045
TBJA226J006LRSC0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJA226J006LRLB0045 vs TBJA226J006LRSC0045
TBJA226J006LBLZ0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJA226J006LRLB0045 vs TBJA226J006LBLZ0045
TBJA226J006LRSB0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJA226J006LRLB0045 vs TBJA226J006LRSB0045
TBJA226J006LRLC0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJA226J006LRLB0045 vs TBJA226J006LRLC0045
TBJA226J006LSSB0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJA226J006LRLB0045 vs TBJA226J006LSSB0045
TBJA226J006LBSZ0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJA226J006LRLB0045 vs TBJA226J006LBSZ0045
TBJA226J006LRSZ0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJA226J006LRLB0045 vs TBJA226J006LRSZ0045
TBJA226J006LBLB0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJA226J006LRLB0045 vs TBJA226J006LBLB0045
TBJA226J006LSLB0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components TBJA226J006LRLB0045 vs TBJA226J006LSLB0045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA226J006LRLB0045 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA226J006LRLB0045 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA226J006LRLB0045 would you like to use for your alert(s)?
  • Please alert me when TBJA226J006LRLB0045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA226J006LRLB0045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA226J006LRLB0045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA226J006LRLB0045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA226J006LRLB0045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA226J006LRLB0045 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: