Part Details for TB62706BNG by Marktech Optoelectronics
Overview of TB62706BNG by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB62706BNG
TB62706BNG CAD Models
TB62706BNG Part Data Attributes:
|
TB62706BNG
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
TB62706BNG
Marktech Optoelectronics
Display Driver, 16-Segment, BICMOS, PDIP24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Package Description | SDIP, SDIP24,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
JESD-30 Code | R-PDIP-T24 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |
Alternate Parts for TB62706BNG
This table gives cross-reference parts and alternative options found for TB62706BNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB62706BNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB62706BFG | IC LED DISPLAY DRIVER, PDSO24, 1.00 MM PITCH, PLASTIC, SSOP-24, Display Driver | Toshiba America Electronic Components | TB62706BNG vs TB62706BFG |