Filter Your Search
1 - 2 of 2 results
|
TB62706BNG
Marktech Optoelectronics
|
Check for Price | Yes | Obsolete | 5 V | 16 | BICMOS | SEGMENT | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | MARKTECH OPTOELECTRONICS | SDIP, SDIP24,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
TB62706BNG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 16 | SERIAL | BICMOS | 10 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 22 mm | 4.5 mm | 7.62 mm | TOSHIBA CORP | SDIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | Toshiba |