TAZG476J006LBLC0845
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2711, CHIP

Overview of TAZG476J006LBLC0845 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZG476J006LBLC0845 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZG476J006LBLC0845 by Kyocera AVX Components

TAZG476J006LBLC0845
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2611
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
275 mΩ
Height
2.79 mm
JESD-609 Code
e0
Leakage Current
0.003 mA
Length
6.73 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6 V
Ripple Current
270 mA
Size Code
2711
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
Width
2.79 mm
Want to compare parts?
  1. TAZG476J006LBLC0845
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2711, CHIP
    VS

Alternate Parts for TAZG476J006LBLC0845

This table gives cross-reference parts and alternative options found for TAZG476J006LBLC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476J006LBLC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZG476J006CEMD0H23 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, Kyocera AVX Components TAZG476J006LBLC0845 vs TAZG476J006CEMD0H23
T429G476J006AC42527610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, 2711 KEMET Corporation TAZG476J006LBLC0845 vs T429G476J006AC42527610
TAZG476J006CFLB0H45 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, Kyocera AVX Components TAZG476J006LBLC0845 vs TAZG476J006CFLB0H45
TAZG476J006LRSBT045 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TAZG476J006LBLC0845 vs TAZG476J006LRSBT045
TAZG476J006CESZ0845 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, Kyocera AVX Components TAZG476J006LBLC0845 vs TAZG476J006CESZ0845
TAZG476J006CAMZ0700 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, Kyocera AVX Components TAZG476J006LBLC0845 vs TAZG476J006CAMZ0700
T409G476J006SH42507640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZG476J006LBLC0845 vs T409G476J006SH42507640
TAZG476J006LFSD0700 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, Kyocera AVX Components TAZG476J006LBLC0845 vs TAZG476J006LFSD0700
TAZG476J006LALB9000 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, Kyocera AVX Components TAZG476J006LBLC0845 vs TAZG476J006LALB9000
TAZG476J006LCST0945 Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, Kyocera AVX Components TAZG476J006LBLC0845 vs TAZG476J006LCST0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZG476J006LBLC0845 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZG476J006LBLC0845 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZG476J006LBLC0845 would you like to use for your alert(s)?
  • Please alert me when TAZG476J006LBLC0845 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZG476J006LBLC0845 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZG476J006LBLC0845 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZG476J006LBLC0845 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZG476J006LBLC0845.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZG476J006LBLC0845 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: