Part Details for TAZG476J006LFSD0700 by Kyocera AVX Components
Overview of TAZG476J006LFSD0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG476J006LFSD0700
TAZG476J006LFSD0700 CAD Models
TAZG476J006LFSD0700 Part Data Attributes
|
TAZG476J006LFSD0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG476J006LFSD0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG476J006LFSD0700
This table gives cross-reference parts and alternative options found for TAZG476J006LFSD0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476J006LFSD0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG476J006LEMT0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006LFSD0700 vs TAZG476J006LEMT0824 |
TAZG476J006LWMD0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006LFSD0700 vs TAZG476J006LWMD0723 |
TAZG476J006CESZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006LFSD0700 vs TAZG476J006CESZ0045 |
TAZG476J006CCSD0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006LFSD0700 vs TAZG476J006CCSD0724 |
T429G476J006AK42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, 2711 | KEMET Corporation | TAZG476J006LFSD0700 vs T429G476J006AK42527610 |
TAZG476J006LEMC0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006LFSD0700 vs TAZG476J006LEMC0924 |
TAZG476J006CFMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006LFSD0700 vs TAZG476J006CFMZ0H24 |
TAZG476J006CDSD0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006LFSD0700 vs TAZG476J006CDSD0800 |
TAZG476J006CGMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006LFSD0700 vs TAZG476J006CGMZ0724 |
TAZG476J006LAMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006LFSD0700 vs TAZG476J006LAMZ0723 |