Part Details for TAZG476J006CESZ0845 by Kyocera AVX Components
Overview of TAZG476J006CESZ0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZG476J006CESZ0845
TAZG476J006CESZ0845 CAD Models
TAZG476J006CESZ0845 Part Data Attributes
|
TAZG476J006CESZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG476J006CESZ0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG476J006CESZ0845
This table gives cross-reference parts and alternative options found for TAZG476J006CESZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG476J006CESZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG476J006CEMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006CESZ0845 vs TAZG476J006CEMD0H23 |
T429G476J006AC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 47uF, 2711 | KEMET Corporation | TAZG476J006CESZ0845 vs T429G476J006AC42527610 |
TAZG476J006CFLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006CESZ0845 vs TAZG476J006CFLB0H45 |
TAZG476J006LRSBT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG476J006CESZ0845 vs TAZG476J006LRSBT045 |
TAZG476J006CAMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006CESZ0845 vs TAZG476J006CAMZ0700 |
T409G476J006SH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG476J006CESZ0845 vs T409G476J006SH42507640 |
TAZG476J006LFSD0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006CESZ0845 vs TAZG476J006LFSD0700 |
TAZG476J006LALB9000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006CESZ0845 vs TAZG476J006LALB9000 |
TAZG476J006LCST0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006CESZ0845 vs TAZG476J006LCST0945 |
TAZG476J006LAMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 47uF, 2711, | Kyocera AVX Components | TAZG476J006CESZ0845 vs TAZG476J006LAMB0H00 |