Part Details for TAZF476K010CRSB0724 by Kyocera AVX Components
Overview of TAZF476K010CRSB0724 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF476K010CRSB0724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5690
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZF476K010CRSB0724 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 / $10.4800 | Buy Now |
DISTI #
478-TAZF476K010CRSB0724TR-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5405 | Buy Now |
DISTI #
TAZF476K010CRSB072
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZF476K010CRSB072) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$7.3037 | Buy Now |
DISTI #
581-TAZF476K10CRSB72
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Compliant | 0 |
|
$8.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1000 Lead time: 22 Weeks | 0 |
|
$8.6700 | Buy Now |
Part Details for TAZF476K010CRSB0724
TAZF476K010CRSB0724 CAD Models
TAZF476K010CRSB0724 Part Data Attributes
|
TAZF476K010CRSB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF476K010CRSB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 100 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF476K010CRSB0724
This table gives cross-reference parts and alternative options found for TAZF476K010CRSB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF476K010CRSB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429F476K010RB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | KEMET Corporation | TAZF476K010CRSB0724 vs T429F476K010RB4251 |
T497F476K010CH642BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF476K010CRSB0724 vs T497F476K010CH642BWAFL |
T497F476K010CT631C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZF476K010CRSB0724 vs T497F476K010CT631C7280 |
T419F476K010MH42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214 | KEMET Corporation | TAZF476K010CRSB0724 vs T419F476K010MH42527280 |
T429F476K010BC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | KEMET Corporation | TAZF476K010CRSB0724 vs T429F476K010BC4250 |
TAZF476K010CSLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476K010CRSB0724 vs TAZF476K010CSLD0H23 |
TAZF476K010CLMC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476K010CRSB0724 vs TAZF476K010CLMC0024 |
T419F476K010PHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | KEMET Corporation | TAZF476K010CRSB0724 vs T419F476K010PHTLVL7280 |
T419F476K010DH42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF476K010CRSB0724 vs T419F476K010DH42517640 |
TAZF476K010CLLC9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476K010CRSB0724 vs TAZF476K010CLLC9945 |