-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T429F476K010BC4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F476K010BC4250
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 200 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
This table gives cross-reference parts and alternative options found for T429F476K010BC4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F476K010BC4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF476K010LSLCTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429F476K010BC4250 vs TAZF476K010LSLCTH00 |
TAZF476K010LSLD90GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429F476K010BC4250 vs TAZF476K010LSLD90GC |
T497F476K010CH611CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429F476K010BC4250 vs T497F476K010CH611CWAFL |
TAZF476K010LSSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429F476K010BC4250 vs TAZF476K010LSSD0945 |
T419F476K010SB4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429F476K010BC4250 vs T419F476K010SB4250WAFL |
TAZF476K010CGLC9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476K010BC4250 vs TAZF476K010CGLC9000 |
TAZF476K010CBSBTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429F476K010BC4250 vs TAZF476K010CBSBTH00 |
TAZF476K010CGMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476K010BC4250 vs TAZF476K010CGMC0H00 |
TAZF476K010LSLZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429F476K010BC4250 vs TAZF476K010LSLZT045 |
TAZF476K010CESB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476K010BC4250 vs TAZF476K010CESB0023 |