There are no models available for this part yet.
Overview of T429F476K010RB4251 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
CAD Models for T429F476K010RB4251 by KEMET Corporation
Part Data Attributes for T429F476K010RB4251 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2214
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
400 mΩ
|
Height
|
1.78 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.004 mA
|
Length
|
5.59 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
200 mA
|
Size Code
|
2214
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
J BEND
|
Width
|
3.43 mm
|
Alternate Parts for T429F476K010RB4251
This table gives cross-reference parts and alternative options found for T429F476K010RB4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F476K010RB4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF476K010LSLCTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429F476K010RB4251 vs TAZF476K010LSLCTH00 |
TAZF476K010LSLD90GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429F476K010RB4251 vs TAZF476K010LSLD90GC |
T497F476K010CH611CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429F476K010RB4251 vs T497F476K010CH611CWAFL |
TAZF476K010LSSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429F476K010RB4251 vs TAZF476K010LSSD0945 |
T419F476K010SB4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429F476K010RB4251 vs T419F476K010SB4250WAFL |
TAZF476K010CGLC9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476K010RB4251 vs TAZF476K010CGLC9000 |
TAZF476K010CBSBTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429F476K010RB4251 vs TAZF476K010CBSBTH00 |
TAZF476K010CGMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476K010RB4251 vs TAZF476K010CGMC0H00 |
TAZF476K010LSLZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429F476K010RB4251 vs TAZF476K010LSLZT045 |
TAZF476K010CESB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476K010RB4251 vs TAZF476K010CESB0023 |