Part Details for TAJV226K050RNJV by Kyocera AVX Components
Overview of TAJV226K050RNJV by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJV226K050RNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5260
|
Newark | Tantalum Chips/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TAJV226K050RNJV RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
478-TAJV226K050RNJVCT-ND
|
DigiKey | CAP TANT 22UF 10% 50V 2924 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
998 In Stock |
|
$2.0048 / $5.3100 | Buy Now |
DISTI #
TAJV226K050RNJV
|
Avnet Americas | CAP 22UF 50VDC 10% 7.3 X 6.1 X 3.45MM SMD 7361-38 1% - Tape and Reel (Alt: TAJV226K050RNJV) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-TAJV226K050RNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 22uF 10% 2924 ESR = .6 Ohm RoHS: Compliant | 58 |
|
$2.8900 / $4.4800 | Buy Now |
DISTI #
TAJV226K050RNJV
|
TTI | Tantalum Capacitors - Solid SMD 50V 22uF 10% 2924 ESR = .6 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 40000 In Stock |
|
$1.8700 / $2.0700 | Buy Now |
DISTI #
TAJV226K050RNJV
|
TME | Capacitor: tantalum, 22uF, 50VDC, SMD, V, 2924, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$5.9500 | RFQ |
Part Details for TAJV226K050RNJV
TAJV226K050RNJV CAD Models
TAJV226K050RNJV Part Data Attributes
|
TAJV226K050RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJV226K050RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 258 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TAJV226K050RNJV
This table gives cross-reference parts and alternative options found for TAJV226K050RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJV226K050RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV226K050CWLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050RNJV vs TBJV226K050CWLZ0024 |
TBJV226K050LSSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050RNJV vs TBJV226K050LSSZ0023 |
TBJV226K050LSLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050RNJV vs TBJV226K050LSLC0023 |
TBJV226K050CSSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050RNJV vs TBJV226K050CSSB0000 |
TBJV226K050LRSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050RNJV vs TBJV226K050LRSB0923 |
TBJV226K050CBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050RNJV vs TBJV226K050CBSB0023 |
TBJV226K050LRLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050RNJV vs TBJV226K050LRLZ0800 |
TBJV226K050LRLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050RNJV vs TBJV226K050LRLZ0945 |
TBJV226K050CBLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050RNJV vs TBJV226K050CBLC0H00 |
TBJV226K050CBLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050RNJV vs TBJV226K050CBLZ0045 |