Part Details for TBJV226K050CBLZ0045 by Kyocera AVX Components
Overview of TBJV226K050CBLZ0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV226K050CBLZ0045
TBJV226K050CBLZ0045 CAD Models
TBJV226K050CBLZ0045 Part Data Attributes
|
TBJV226K050CBLZ0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV226K050CBLZ0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 258 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV226K050CBLZ0045
This table gives cross-reference parts and alternative options found for TBJV226K050CBLZ0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV226K050CBLZ0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV226K050CWLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050CBLZ0045 vs TBJV226K050CWLZ0024 |
TBJV226K050LSSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050CBLZ0045 vs TBJV226K050LSSZ0023 |
TBJV226K050LSLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050CBLZ0045 vs TBJV226K050LSLC0023 |
TBJV226K050CSSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050CBLZ0045 vs TBJV226K050CSSB0000 |
TBJV226K050LRSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050CBLZ0045 vs TBJV226K050LRSB0923 |
TBJV226K050CBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050CBLZ0045 vs TBJV226K050CBSB0023 |
TBJV226K050LRLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050CBLZ0045 vs TBJV226K050LRLZ0800 |
TBJV226K050LRLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050CBLZ0045 vs TBJV226K050LRLZ0945 |
TBJV226K050CBLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050CBLZ0045 vs TBJV226K050CBLC0H00 |
TBJV226K050LBSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TBJV226K050CBLZ0045 vs TBJV226K050LBSC0800 |