TBJV226K050LRLZ0800
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924,

Overview of TBJV226K050LRLZ0800 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJV226K050LRLZ0800 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJV226K050LRLZ0800 by Kyocera AVX Components

TBJV226K050LRLZ0800
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2924
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
390 mΩ
Height
3.55 mm
JESD-609 Code
e0
Leakage Current
0.011 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
320 mA
Size Code
2924
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
Width
6.1 mm
Want to compare parts?
  1. TBJV226K050LRLZ0800
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924,
    VS

Alternate Parts for TBJV226K050LRLZ0800

This table gives cross-reference parts and alternative options found for TBJV226K050LRLZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV226K050LRLZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJV226K050CWLZ0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226K050LRLZ0800 vs TBJV226K050CWLZ0024
TBJV226K050LSSZ0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226K050LRLZ0800 vs TBJV226K050LSSZ0023
TBJV226K050LSLC0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226K050LRLZ0800 vs TBJV226K050LSLC0023
TBJV226K050CSSB0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226K050LRLZ0800 vs TBJV226K050CSSB0000
TBJV226K050LRSB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226K050LRLZ0800 vs TBJV226K050LRSB0923
TBJV226K050CBSB0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226K050LRLZ0800 vs TBJV226K050CBSB0023
TBJV226K050LRLZ0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226K050LRLZ0800 vs TBJV226K050LRLZ0945
TBJV226K050CBLC0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226K050LRLZ0800 vs TBJV226K050CBLC0H00
TBJV226K050CBLZ0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226K050LRLZ0800 vs TBJV226K050CBLZ0045
TBJV226K050LBSC0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, Kyocera AVX Components TBJV226K050LRLZ0800 vs TBJV226K050LBSC0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJV226K050LRLZ0800 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJV226K050LRLZ0800 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJV226K050LRLZ0800 would you like to use for your alert(s)?
  • Please alert me when TBJV226K050LRLZ0800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJV226K050LRLZ0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJV226K050LRLZ0800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJV226K050LRLZ0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJV226K050LRLZ0800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJV226K050LRLZ0800 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: