Part Details for TAJT107K002R by Kyocera AVX Components
Overview of TAJT107K002R by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT107K002R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.3360 / $0.8400 | Buy Now |
Part Details for TAJT107K002R
TAJT107K002R CAD Models
TAJT107K002R Part Data Attributes
|
TAJT107K002R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT107K002R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT107K002R
This table gives cross-reference parts and alternative options found for TAJT107K002R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT107K002R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-T107K2.5TRB2(2) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | TAJT107K002R vs NTC-T107K2.5TRB2(2) |
T494T107K2R5ATTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJT107K002R vs T494T107K2R5ATTR |
277E2501107KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJT107K002R vs 277E2501107KP |
TMC0EBLTE107KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KOA Speer Electronics Inc | TAJT107K002R vs TMC0EBLTE107KR |
T495B107K2R5ZTE300 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TAJT107K002R vs T495B107K2R5ZTE300 |
TC212B107K002Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP | Sunlord | TAJT107K002R vs TC212B107K002Y |
NTC-T107K2.5TRB2(2)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, LEAD FREE | NIC Components Corp | TAJT107K002R vs NTC-T107K2.5TRB2(2)F |
277E2501107KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | TAJT107K002R vs 277E2501107KL |
T491T107K2R5AHTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJT107K002R vs T491T107K2R5AHTR |
TC212B107K002A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP | Sunlord | TAJT107K002R vs TC212B107K002A |