There are no models available for this part yet.
Overview of TMC0EBLTE107KR by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TMC0EBLTE107KR by KOA Speer Electronics Inc
Part Data Attributes for TMC0EBLTE107KR by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
, 1411
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
TMC
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Alternate Parts for TMC0EBLTE107KR
This table gives cross-reference parts and alternative options found for TMC0EBLTE107KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC0EBLTE107KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-T107K2.5TRB2(2) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | TMC0EBLTE107KR vs NTC-T107K2.5TRB2(2) |
T494T107K2R5ATTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | TMC0EBLTE107KR vs T494T107K2R5ATTR |
277E2501107KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMC0EBLTE107KR vs 277E2501107KP |
T495B107K2R5ZTE300 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TMC0EBLTE107KR vs T495B107K2R5ZTE300 |
TC212B107K002Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP | Sunlord | TMC0EBLTE107KR vs TC212B107K002Y |
NTC-T107K2.5TRB2(2)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, LEAD FREE | NIC Components Corp | TMC0EBLTE107KR vs NTC-T107K2.5TRB2(2)F |
277E2501107KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | TMC0EBLTE107KR vs 277E2501107KL |
T491T107K2R5AHTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | TMC0EBLTE107KR vs T491T107K2R5AHTR |
TC212B107K002A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP | Sunlord | TMC0EBLTE107KR vs TC212B107K002A |
T495T107K2R5ATE3K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | TMC0EBLTE107KR vs T495T107K2R5ATE3K0 |