Part Details for T495B107K2R5ZTE300 by KEMET Corporation
Overview of T495B107K2R5ZTE300 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495B107K2R5ZTE300
T495B107K2R5ZTE300 CAD Models
T495B107K2R5ZTE300 Part Data Attributes
|
T495B107K2R5ZTE300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B107K2R5ZTE300
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Manufacturer Series | B45002B1079K307 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 477 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T495B107K2R5ZTE300
This table gives cross-reference parts and alternative options found for T495B107K2R5ZTE300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B107K2R5ZTE300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-T107K2.5TRB2(2) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | T495B107K2R5ZTE300 vs NTC-T107K2.5TRB2(2) |
T494T107K2R5ATTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B107K2R5ZTE300 vs T494T107K2R5ATTR |
277E2501107KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T495B107K2R5ZTE300 vs 277E2501107KP |
TMC0EBLTE107KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KOA Speer Electronics Inc | T495B107K2R5ZTE300 vs TMC0EBLTE107KR |
TC212B107K002Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP | Sunlord | T495B107K2R5ZTE300 vs TC212B107K002Y |
NTC-T107K2.5TRB2(2)F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, LEAD FREE | NIC Components Corp | T495B107K2R5ZTE300 vs NTC-T107K2.5TRB2(2)F |
277E2501107KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | T495B107K2R5ZTE300 vs 277E2501107KL |
T491T107K2R5AHTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B107K2R5ZTE300 vs T491T107K2R5AHTR |
TC212B107K002A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP | Sunlord | T495B107K2R5ZTE300 vs TC212B107K002A |
T495T107K2R5ATE3K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | T495B107K2R5ZTE300 vs T495T107K2R5ATE3K0 |