Part Details for TAJB684M035RNJ by Kyocera AVX Components
Overview of TAJB684M035RNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB684M035RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3140
|
Newark | Capacitor Tant, 0.68Uf, 35V, 8 Ohm, 0.2, 1210, Capacitance:0.68µf, Capacitance Tolerance:± 20%, Capacitor Case Style:1411 [3528 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:8Ohm Rohs Compliant: Yes |Kyocera Avx TAJB684M035RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2770 | Buy Now |
DISTI #
478-3044-1-ND
|
DigiKey | CAP TANT 0.68UF 20% 35V 1411 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1910 In Stock |
|
$0.1004 / $0.5600 | Buy Now |
DISTI #
TAJB684M035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.68 uF, 35 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB684M035RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2570 | Buy Now |
DISTI #
581-TAJB684M035RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35v .68uF 20%Tol RoHS: Compliant | 1236 |
|
$0.0970 / $0.5100 | Buy Now |
DISTI #
73978277
|
RS | Conventional MnO2,0.68 uF,35 V | AVX TAJB684M035RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3620 / $0.4260 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.2770 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.68 uF, SURFACE MOUNT, 1411 | 2000 |
|
$0.1024 / $0.2364 | Buy Now |
DISTI #
TAJB684M035RNJ
|
TME | Capacitor: tantalum, 0.68uF, 35VDC, SMD, B, 1210, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1620 | RFQ |
DISTI #
TAJB684M035RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.68 uF, 35 V, � 20%, -55 �C, 125 �C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB684M035RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJB684M035RNJ
TAJB684M035RNJ CAD Models
TAJB684M035RNJ Part Data Attributes
|
TAJB684M035RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB684M035RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 41 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB684M035RNJ
This table gives cross-reference parts and alternative options found for TAJB684M035RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB684M035RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK684MABBULK | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TAJB684M035RNJ vs CWR11MK684MABBULK |
CWR11MB684MDBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411 | Kyocera AVX Components | TAJB684M035RNJ vs CWR11MB684MDBTR |
TBJB684M035CLLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TAJB684M035RNJ vs TBJB684M035CLLB0824 |
TBJB684M035CDLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TAJB684M035RNJ vs TBJB684M035CDLZ0923 |
T492B684M035RB42527610 | Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | KEMET Corporation | TAJB684M035RNJ vs T492B684M035RB42527610 |
T493B684M035CC631A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | KEMET Corporation | TAJB684M035RNJ vs T493B684M035CC631A7640 |
T493B684M035CC621B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | KEMET Corporation | TAJB684M035RNJ vs T493B684M035CC621B7640 |
T493B684M035CB6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB684M035RNJ vs T493B684M035CB6230 |
TBJB684M035CBLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | Kyocera AVX Components | TAJB684M035RNJ vs TBJB684M035CBLT0024 |
T493B684M035AT61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB684M035RNJ vs T493B684M035AT61107640 |