Part Details for T493B684M035CB6230 by KEMET Corporation
Overview of T493B684M035CB6230 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493B684M035CB6230
T493B684M035CB6230 CAD Models
T493B684M035CB6230 Part Data Attributes
|
T493B684M035CB6230
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B684M035CB6230
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B684M035CB6230
This table gives cross-reference parts and alternative options found for T493B684M035CB6230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B684M035CB6230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MH684MCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B684M035CB6230 vs CWR11MH684MCA |
CWR11MC684MZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B684M035CB6230 vs CWR11MC684MZCW |
CWR11MK684MBBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684M035CB6230 vs CWR11MK684MBBTR4 |
TBJB684M035CCLT0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684M035CB6230 vs TBJB684M035CCLT0745 |
TBJB684M035CSLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B684M035CB6230 vs TBJB684M035CSLZ0024 |
T493B684M035CT642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T493B684M035CB6230 vs T493B684M035CT642A7280 |
T493B684M035AK63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B684M035CB6230 vs T493B684M035AK63107640 |
T493B684M035CN63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B684M035CB6230 vs T493B684M035CN63207640 |
T493B684M035CH611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, CHIP | KEMET Corporation | T493B684M035CB6230 vs T493B684M035CH611B |
TBJB684M035CKLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T493B684M035CB6230 vs TBJB684M035CKLB0024 |