Part Details for TBJB684M035CDLZ0923 by Kyocera AVX Components
Overview of TBJB684M035CDLZ0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB684M035CDLZ0923
TBJB684M035CDLZ0923 CAD Models
TBJB684M035CDLZ0923 Part Data Attributes
|
TBJB684M035CDLZ0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB684M035CDLZ0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB684M035CDLZ0923
This table gives cross-reference parts and alternative options found for TBJB684M035CDLZ0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB684M035CDLZ0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MH684MCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB684M035CDLZ0923 vs CWR11MH684MCA |
CWR11MC684MZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB684M035CDLZ0923 vs CWR11MC684MZCW |
CWR11MK684MBBTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M035CDLZ0923 vs CWR11MK684MBBTR4 |
TBJB684M035CCLT0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M035CDLZ0923 vs TBJB684M035CCLT0745 |
TBJB684M035CSLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJB684M035CDLZ0923 vs TBJB684M035CSLZ0024 |
T493B684M035CT642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJB684M035CDLZ0923 vs T493B684M035CT642A7280 |
T493B684M035AK63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB684M035CDLZ0923 vs T493B684M035AK63107640 |
T493B684M035CN63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB684M035CDLZ0923 vs T493B684M035CN63207640 |
T493B684M035CH611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, CHIP | KEMET Corporation | TBJB684M035CDLZ0923 vs T493B684M035CH611B |
TBJB684M035CKLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TBJB684M035CDLZ0923 vs TBJB684M035CKLB0024 |