Part Details for TA8029S by Toshiba America Electronic Components
Overview of TA8029S by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA8029S
TA8029S CAD Models
TA8029S Part Data Attributes:
|
TA8029S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8029S
Toshiba America Electronic Components
IC VOLTAGE-FREQUENCY CONVERTER, PSIP9, SIP-9, Analog Special Function Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SIP | |
Package Description | 2.54 MM PITCH, PLASTIC, SIP-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PSIP-T9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 30 V | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TA8029S
This table gives cross-reference parts and alternative options found for TA8029S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA8029S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9011 | VOLTAGE-FREQUENCY CONVERTER, 0.011MHz, DIP9 | GarrettCom | TA8029S vs 9011 |
453K | IC VOLTAGE-FREQUENCY CONVERTER, DMA9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter | Analog Devices Inc | TA8029S vs 453K |
453J | IC VOLTAGE-FREQUENCY CONVERTER, DMA9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter | Analog Devices Inc | TA8029S vs 453J |
451J | IC VOLTAGE-FREQUENCY CONVERTER, DMA9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter | Analog Devices Inc | TA8029S vs 451J |
9202 | VOLTAGE-FREQUENCY CONVERTER, 0.0011MHz, DMA9 | GarrettCom | TA8029S vs 9202 |
451L | IC VOLTAGE-FREQUENCY CONVERTER, DMA9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter | Analog Devices Inc | TA8029S vs 451L |
9112 | VOLTAGE-FREQUENCY CONVERTER, 0.11MHz, DMA9 | GarrettCom | TA8029S vs 9112 |