Part Details for 451J by Analog Devices Inc
Overview of 451J by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 451J
451J CAD Models
451J Part Data Attributes
|
451J
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
451J
Analog Devices Inc
IC VOLTAGE-FREQUENCY CONVERTER, DMA9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | S-XDMA-P9 | |
Number of Terminals | 9 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for 451J
This table gives cross-reference parts and alternative options found for 451J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 451J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9111 | VOLTAGE-FREQUENCY CONVERTER, 0.11MHz, DIP9 | GarrettCom | 451J vs 9111 |
9010 | VOLTAGE-FREQUENCY CONVERTER, 0.011MHz, DMA9 | GarrettCom | 451J vs 9010 |
453L | IC VOLTAGE-FREQUENCY CONVERTER, DMA9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter | Analog Devices Inc | 451J vs 453L |
9012 | VOLTAGE-FREQUENCY CONVERTER, 0.011MHz, DMA9 | GarrettCom | 451J vs 9012 |
9112 | VOLTAGE-FREQUENCY CONVERTER, 0.11MHz, DMA9 | GarrettCom | 451J vs 9112 |
9011 | VOLTAGE-FREQUENCY CONVERTER, 0.011MHz, DIP9 | GarrettCom | 451J vs 9011 |
453K | IC VOLTAGE-FREQUENCY CONVERTER, DMA9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter | Analog Devices Inc | 451J vs 453K |
451L | IC VOLTAGE-FREQUENCY CONVERTER, DMA9, 1.500 X 1.500 INCH, 0.400 INCH HEIGHT, PACKAGE-9, Analog Special Function Converter | Analog Devices Inc | 451J vs 451L |
TA8029S | IC VOLTAGE-FREQUENCY CONVERTER, PSIP9, SIP-9, Analog Special Function Converter | Toshiba America Electronic Components | 451J vs TA8029S |