TA8029S
vs
451L
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SIP
|
DMA
|
Package Description |
2.54 MM PITCH, PLASTIC, SIP-9
|
DMA,
|
Pin Count |
9
|
9
|
Reach Compliance Code |
unknown
|
unknown
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
R-PSIP-T9
|
S-XDMA-P9
|
Number of Functions |
1
|
1
|
Number of Terminals |
9
|
9
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SIP
|
DMA
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Positive Input Voltage-Max |
30 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
10
|
HTS Code |
|
8542.39.00.01
|
Length |
|
38.1 mm
|
Linearity Error-Max (EL) |
|
0.008%
|
Negative Supply Voltage-Max |
|
-18 V
|
Negative Supply Voltage-Min |
|
-12 V
|
Negative Supply Voltage-Nom |
|
-15 V
|
Operating Frequency-Max |
|
0.01 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Seated Height-Max |
|
10.2 mm
|
Supply Voltage-Max |
|
18 V
|
Supply Voltage-Min |
|
12 V
|
Supply Voltage-Nom |
|
15 V
|
Temperature Grade |
|
OTHER
|
Width |
|
38.1 mm
|
|
|
|
Compare TA8029S with alternatives
Compare 451L with alternatives