Part Details for TA6R3TCR227KCR by VENKEL LTD
Overview of TA6R3TCR227KCR by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA6R3TCR227KCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA6R3TCR227KCR
|
Venkel Ltd. | Tantalum Chip Capacitor, 6.3V, TCR, 220uF, �10%, C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA6R3TCR227KCR
TA6R3TCR227KCR CAD Models
TA6R3TCR227KCR Part Data Attributes
|
TA6R3TCR227KCR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA6R3TCR227KCR
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 25CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 663 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TA6R3TCR227KCR
This table gives cross-reference parts and alternative options found for TA6R3TCR227KCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA6R3TCR227KCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495C227K006ANE1007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA6R3TCR227KCR vs T495C227K006ANE1007280 |
T491C227K006AGAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TA6R3TCR227KCR vs T491C227K006AGAUTO7280 |
TA6R3TCR227KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, ROHS COMPLIANT | VENKEL LTD | TA6R3TCR227KCR vs TA6R3TCR227KCR-13 |
ESR100-220K6.3C | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 220uF, 2412, | SMEC Inc | TA6R3TCR227KCR vs ESR100-220K6.3C |
T495C227K006ATE100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA6R3TCR227KCR vs T495C227K006ATE100 |
TCSCE0J227KCCL0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2413, CHIP | Samsung Electro-Mechanics | TA6R3TCR227KCR vs TCSCE0J227KCCL0250 |
T495C227K006AME200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA6R3TCR227KCR vs T495C227K006AME200 |
T491C227K006AN7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA6R3TCR227KCR vs T491C227K006AN7280 |
ESR250-220K6.3C | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 220uF, 2412, | SMEC Inc | TA6R3TCR227KCR vs ESR250-220K6.3C |
T495C227K006ATE2007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TA6R3TCR227KCR vs T495C227K006ATE2007280 |