T495C227K006ATE100
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T495C227K006ATE100 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T495C227K006ATE100 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 14N7470
Newark Tantalum Capacitor, 220Uf 6.3V 6032-28 10%, Capacitance:220µf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:1.05A Rohs Compliant: Yes |Kemet T495C227K006ATE100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.9010
$0.9010 Buy Now
DISTI # 399-11409-1-ND
DigiKey CAP TANT 220UF 10% 6.3V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1725
In Stock
  • 1 $1.4800
  • 10 $1.1360
  • 50 $1.0434
  • 100 $0.8651
  • 500 $0.7654
$0.7654 / $1.4800 Buy Now
DISTI # 80-T495C227K006AT
Mouser Electronics Tantalum Capacitors - Solid SMD 6.3V 220uF 2312 10% ESR=100mOhms RoHS: Compliant 1000
  • 1 $1.4800
  • 10 $1.0500
  • 100 $0.8660
  • 500 $0.7620
  • 1,000 $0.7130
  • 2,500 $0.6960
  • 10,000 $0.6570
$0.6570 / $1.4800 Buy Now
DISTI # T495C227K006ATE100
TME Capacitor: tantalum, low ESR, 220uF, 6.3VDC, SMD, C, 2312, ±10%, T495 Min Qty: 500 0
  • 500 $1.5000
$1.5000 RFQ
DISTI # T495C227K006ATE100
Avnet Abacus Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T495C227K006ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T495C227K006ATE100 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T495C227K006ATE100 by KEMET Corporation

T495C227K006ATE100
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
100 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0139 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
420 mA
Size Code
2413
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T495C227K006ATE100
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T495C227K006ATE100

This table gives cross-reference parts and alternative options found for T495C227K006ATE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495C227K006ATE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495C227K006ATE200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT KEMET Corporation T495C227K006ATE100 vs T495C227K006ATE200
T495C227K006ATE225 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP KEMET Corporation T495C227K006ATE100 vs T495C227K006ATE225
TA6R3TCR227KCR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, ROHS COMPLIANT VENKEL LTD T495C227K006ATE100 vs TA6R3TCR227KCR
TCSCS0J227KCCR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2413, CHIP Samsung Electro-Mechanics T495C227K006ATE100 vs TCSCS0J227KCCR
T495C227K006ATE1007280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T495C227K006ATE100 vs T495C227K006ATE1007280
T495C227K006ATE2257280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP KEMET Corporation T495C227K006ATE100 vs T495C227K006ATE2257280
267E6301227KR735 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd T495C227K006ATE100 vs 267E6301227KR735
267E6301227KP735 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd T495C227K006ATE100 vs 267E6301227KP735
T495C227K006AGE2257280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP KEMET Corporation T495C227K006ATE100 vs T495C227K006AGE2257280
T495C227K006AHE225 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP KEMET Corporation T495C227K006ATE100 vs T495C227K006AHE225

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T495C227K006ATE100 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T495C227K006ATE100 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T495C227K006ATE100 would you like to use for your alert(s)?
  • Please alert me when T495C227K006ATE100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T495C227K006ATE100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T495C227K006ATE100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T495C227K006ATE100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T495C227K006ATE100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T495C227K006ATE100 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: