TA6R3TCR227KCR
vs
T491C227K006AN7280
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VENKEL LTD
KEMET ELECTRONICS CORP
Package Description
, 2312
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 25CEL
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
220 µF
220 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
250 mΩ
1000 mΩ
Height
2.5 mm
2.5 mm
JESD-609 Code
e3
e3
Leakage Current
0.0139 mA
0.0139 mA
Length
6 mm
6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
663 mA
133 mA
Size Code
2413
2413
Surface Mount
YES
YES
Tan Delta
0.08
0.1
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Shape
J BEND
J BEND
Width
3.2 mm
3.2 mm
Base Number Matches
2
1
Compare TA6R3TCR227KCR with alternatives
Compare T491C227K006AN7280 with alternatives