-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID POLYMER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T523V157M016APE0507280-ND
|
DigiKey | CAP TANT POLY 150UF 16V 2917 Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3439 | Buy Now |
DISTI #
80-T523V157M16APE50L
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=50mOhms RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T523V157M016APE0507280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T523V157M016APE0507280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.24 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 717.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | ONE SURFACE | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T523V157M016APE0507280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T523V157M016APE0507280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521V157M016ATE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T523V157M016APE0507280 vs T521V157M016ATE040 |
T521V157M016ATK070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T523V157M016APE0507280 vs T521V157M016ATK070 |
T521V157M016ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T523V157M016APE0507280 vs T521V157M016ATE070 |
T521V157M016ATE100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T523V157M016APE0507280 vs T521V157M016ATE100 |
T521V157M016ATE050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T523V157M016APE0507280 vs T521V157M016ATE050 |
T521V157M016ATK050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T523V157M016APE0507280 vs T521V157M016ATK050 |