-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4340
|
Newark | Cap, 150Uf, 16V, Tant, Polymer, Case V, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:V, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521V157M016ATE040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 940 |
|
$2.0600 | Buy Now |
DISTI #
99AJ4341
|
Newark | Cap, 150Uf, 16V, Tant, Polymer, Case V, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:V, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521V157M016ATE040 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4000 / $3.0600 | Buy Now |
DISTI #
399-T521V157M016ATE040CT-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.3897 / $3.3800 | Buy Now |
DISTI #
T521V157M016ATE040
|
Avnet Americas | Capacitor Tantalum Polymer 150uF 16V V CASE 20% (7.3 X 4.3 X 1.8mm) Surface Mount 2917 40m Ohm 105°C T/R - Tape and Reel (Alt: T521V157M016ATE040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6188 / $1.8346 | Buy Now |
DISTI #
99AJ4340
|
Avnet Americas | Capacitor Tantalum Polymer 150uF 16V V CASE 20% (7.3 X 4.3 X 1.8mm) Surface Mount 2917 40m Ohm 105°C T/R - Product that comes on tape, but is not reeled (Alt: 99AJ4340) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$2.4800 / $3.8400 | Buy Now |
DISTI #
80-T521V157M016ATE40
|
Mouser Electronics | Tantalum Capacitors - Polymer 16Vol 150uF 2912 20% ESR=40mOhms RoHS: Compliant | 89 |
|
$1.3800 / $3.4500 | Buy Now |
DISTI #
79926906
|
Verical | T521V157M016ATE040 Min Qty: 25 Package Multiple: 1 | Americas - 940 |
|
$2.7215 / $3.1047 | Buy Now |
DISTI #
T521V157M016ATE040
|
TME | Capacitor: tantalum-polymer, 150uF, 16VDC, V, 2917, ESR: 40mΩ, SMD Min Qty: 1000 | 0 |
|
$2.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521V157M016ATE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521V157M016ATE040
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.24 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 540 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521V157M016ATE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521V157M016ATE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T521V157M016ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521V157M016ATE040 vs T521V157M016ATE070 |
T521V157M016ATK050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521V157M016ATE040 vs T521V157M016ATK050 |
T521V157M016ATK070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521V157M016ATE040 vs T521V157M016ATK070 |
T521V157M016ATE050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T521V157M016ATE040 vs T521V157M016ATE050 |