-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4342
|
Newark | Cap, 150Uf, 16V, Tant, Polymer, Case V, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:V, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521V157M016ATE050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9100 | Buy Now |
DISTI #
99AJ4343
|
Newark | Cap, 150Uf, 16V, Tant, Polymer, Case V, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:V, Esr:0.05Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521V157M016ATE050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4000 / $3.0600 | Buy Now |
DISTI #
399-T521V157M016ATE050CT-ND
|
DigiKey | CAP TANT POLY 150UF 16V 2917 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1445 In Stock |
|
$1.3542 / $3.3800 | Buy Now |
DISTI #
T521V157M016ATE050
|
Avnet Americas | Capacitor Tantalum Polymer 150uF 16V V CASE 20% (7.3 X 4.3 X 1.8mm) Surface Mount 2917 50m Ohm 105?C T/R - Tape and Reel (Alt: T521V157M016ATE050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3301 / $1.3922 | Buy Now |
DISTI #
80-T521V157M16ATE050
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 150uF 2912 20% E SR=50mOhms RoHS: Compliant | 1500 |
|
$1.3800 / $3.3800 | Buy Now |
DISTI #
T521V157M016ATE050
|
TME | Capacitor: tantalum-polymer, 150uF, 16VDC, V, 2917, ESR: 50mΩ, SMD Min Qty: 1000 | 0 |
|
$2.6000 | RFQ |
DISTI #
T521V157M016ATE050
|
Avnet Abacus | (Alt: T521V157M016ATE050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
T521V157M016ATE050
|
Avnet Asia | Capacitor Tantalum Polymer 150uF 16V V CASE 20% (7.3 X 4.3 X 1.8mm) Surface Mount 2917 50m Ohm 105?C T/R (Alt: T521V157M016ATE050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | 0 |
|
$2.3175 / $2.6113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T521V157M016ATE050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T521V157M016ATE050
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.24 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 482.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T521V157M016ATE050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T521V157M016ATE050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T523V157M016APE050 | KEMET Corporation | $2.3674 | CAPACITOR, TANTALUM, SOLID POLYMER, | T521V157M016ATE050 vs T523V157M016APE050 |
T523V157M016APE0707280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | T521V157M016ATE050 vs T523V157M016APE0707280 |
T521V157M016ATE040 | KEMET Corporation | $2.5712 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | T521V157M016ATE050 vs T521V157M016ATE040 |
T523V157M016APE100 | KEMET Corporation | $52.4468 | CAPACITOR, TANTALUM, SOLID POLYMER, | T521V157M016ATE050 vs T523V157M016APE100 |
T521V157M016ATE070 | KEMET Corporation | $3.0067 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | T521V157M016ATE050 vs T521V157M016ATE070 |
T521V157M016ATE100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | T521V157M016ATE050 vs T521V157M016ATE100 |
T523V157M016APE1007280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, | T521V157M016ATE050 vs T523V157M016APE1007280 |