-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6666
|
Newark | Cap, 150Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet T523T157M006APE030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 654 |
|
$0.7480 / $1.3600 | Buy Now |
DISTI #
70AC4465
|
Newark | Cap, Tant, Polymer, 150Uf, 6.3V, Case T, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:T, Esr:0.03Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T523T157M006APE030 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.6280 | Buy Now |
DISTI #
70AC4464
|
Newark | Cap, Tant, Polymer, 150Uf, 6.3V, Case T, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:T, Esr:0.03Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T523T157M006APE030 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7380 | Buy Now |
DISTI #
399-18699-1-ND
|
DigiKey | CAP TANT POLY 150UF 6.3V 1411 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4196 In Stock |
|
$0.5000 / $1.5400 | Buy Now |
DISTI #
T523T157M006APE030
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, T, 30 mohm, 1411 [3528-12 Metric] - Tape and Reel (Alt: T523T157M006APE030) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.6800 | Buy Now |
DISTI #
70AC4464
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, T, 30 mohm, 1411 [3528-12 Metric] - Product that comes on tape, but is not reeled (Alt: 70AC4464) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.8840 / $1.7300 | Buy Now |
DISTI #
80-T523T157M006APE30
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=30mOhms RoHS: Compliant | 5199 |
|
$0.5000 / $1.1800 | Buy Now |
DISTI #
V72:2272_19635161
|
Arrow Electronics | Cap Tant Polymer 150uF 6.3VDC T CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.03 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2239 Container: Cut Strips | Americas - 3000 |
|
$0.4813 / $0.5275 | Buy Now |
DISTI #
V79:2366_24842683
|
Arrow Electronics | Cap Tant Polymer 150uF 6.3VDC T CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.03 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1849 | Americas - 488 |
|
$0.4765 | Buy Now |
|
Onlinecomponents.com |
4795 Partner Stock |
|
$0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T523T157M006APE030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T523T157M006APE030
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 57 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0945 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 467.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T523T157M006APE030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T523T157M006APE030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TPS150MUD | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | T523T157M006APE030 vs 6TPS150MUD |
6TPS150MZD | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | T523T157M006APE030 vs 6TPS150MZD |