-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8787
|
Newark | Tantalum Capacitor, 150Uf, 6.3V, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B1S, Esr:0.035Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Panasonic 6TPS150MZD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4735 |
|
$0.3440 | Buy Now |
DISTI #
85AJ8844
|
Newark | Tantalum Capacitor, 150Uf, 6.3V, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B1S, Esr:0.035Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Panasonic 6TPS150MZD RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5040 / $0.5940 | Buy Now |
DISTI #
10-6TPS150MZDCT-ND
|
DigiKey | CAP TANT POLY 150UF 6.3V 1411 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2488 In Stock |
|
$0.4730 / $1.4800 | Buy Now |
DISTI #
667-6TPS150MZD
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm RoHS: Compliant | 4689 |
|
$0.4730 / $1.4800 | Buy Now |
DISTI #
V72:2272_26091672
|
Arrow Electronics | Cap Tant Polymer 150uF 6.3VDC B1S CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.035 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2133 Container: Cut Strips | Americas - 2258 |
|
$0.1126 / $0.3977 | Buy Now |
DISTI #
72476575
|
RS | Solid Polymer Tantalum Capacitor, SMD, 6.3 V +/- 20%, 220uF, POSCAP Series | Panasonic Electronic Components 6TPS150MZD RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks | 0 |
|
$0.4730 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - SMD - 6.3V150uF - 2,000h RoHS: Compliant | 0 |
|
$0.4822 / $0.5330 | Buy Now |
DISTI #
76917142
|
Verical | Cap Tant Polymer 150uF 6.3VDC B1S CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.035 Ohm 105°C T/R RoHS: Compliant Min Qty: 146 Package Multiple: 1 | Americas - 2500 |
|
$1.4210 | Buy Now |
DISTI #
58847150
|
Verical | Cap Tant Polymer 150uF 6.3VDC B1S CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.035 Ohm 105°C T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2133 | Americas - 2258 |
|
$0.1126 / $0.1346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPS150MZD
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPS150MZD
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.1 mm | |
Leakage Current | 0.0945 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1250 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | ONE SURFACE | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 6TPS150MZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPS150MZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520T157M006AME0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPS150MZD vs T520T157M006AME0357280 |
6TPS150MUD | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | 6TPS150MZD vs 6TPS150MUD |
TCTOBL0J157M8R-ZN1 | Tantalum Capacitor, Tantalum (solid Polymer), | ROHM Semiconductor | 6TPS150MZD vs TCTOBL0J157M8R-ZN1 |
T520T157M006ANE035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPS150MZD vs T520T157M006ANE035 |
T520T157M006AHE035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPS150MZD vs T520T157M006AHE035 |
TCTOBL0J157M8R-ZK1 | Tantalum Capacitor, Tantalum (solid Polymer), | ROHM Semiconductor | 6TPS150MZD vs TCTOBL0J157M8R-ZK1 |
T520T157M006ANE0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPS150MZD vs T520T157M006ANE0357280 |
T523T157M006APE0307280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPS150MZD vs T523T157M006APE0307280 |
NTP157M6.3TRB2(35)F | Tantalum Capacitor, Tantalum (solid Polymer), | NIC Components Corp | 6TPS150MZD vs NTP157M6.3TRB2(35)F |
T520T157M006AHE0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 6TPS150MZD vs T520T157M006AHE0357280 |