Filter Your Search
1 - 2 of 2 results
|
T523T157M006APE030
KEMET Corporation
|
$0.8799 | Yes | Active | 150 µF | 6.3 V | 467.5 mA | 20 % | 1411 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 94.5 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 1.1 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET | ||
|
T523T157M006APE0307280
KEMET Corporation
|
Check for Price | Yes | Active | 150 µF | 6.3 V | 467.5 mA | 20 % | 1411 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 94.5 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | WRAPAROUND | 1.1 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | KEMET |