Part Details for T520V686M010AME060 by KEMET Corporation
Overview of T520V686M010AME060 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520V686M010AME060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T520V686M10AME60
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=60mOhms RoHS: Not Compliant | 0 |
|
$1.1400 / $1.2100 | Order Now |
Part Details for T520V686M010AME060
T520V686M010AME060 CAD Models
T520V686M010AME060 Part Data Attributes
|
T520V686M010AME060
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V686M010AME060
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.068 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 450 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520V686M010AME060
This table gives cross-reference parts and alternative options found for T520V686M010AME060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V686M010AME060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V686M010ANE060 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010AME060 vs T520V686M010ANE060 |
T520V686M010AHE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V686M010AME060 vs T520V686M010AHE0407280 |
T520V686M010APE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010AME060 vs T520V686M010APE0407280 |
T520V686M010ANE100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010AME060 vs T520V686M010ANE100 |
T520V686M010AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V686M010AME060 vs T520V686M010AHE0257280 |
T520V686M010AME0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010AME060 vs T520V686M010AME0257280 |
T520V686M010AHE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V686M010AME060 vs T520V686M010AHE040 |
T520V686M010APE060 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010AME060 vs T520V686M010APE060 |
T520V686M010AME025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010AME060 vs T520V686M010AME025 |
T520V686M010ATE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V686M010AME060 vs T520V686M010ATE0457280 |