Part Details for T520V686M010APE0407280 by KEMET Corporation
Overview of T520V686M010APE0407280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T520V686M010APE0407280
T520V686M010APE0407280 CAD Models
T520V686M010APE0407280 Part Data Attributes
|
T520V686M010APE0407280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V686M010APE0407280
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.068 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 550 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520V686M010APE0407280
This table gives cross-reference parts and alternative options found for T520V686M010APE0407280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V686M010APE0407280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V686M010AHE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V686M010APE0407280 vs T520V686M010AHE0407280 |
T520V686M010ANE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010APE0407280 vs T520V686M010ANE0257280 |
T520V686M010APE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010APE0407280 vs T520V686M010APE0257280 |
T520V686M010APE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010APE0407280 vs T520V686M010APE025 |
T520V686M010AHE100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V686M010APE0407280 vs T520V686M010AHE100 |
T520V686M010AME060 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010APE0407280 vs T520V686M010AME060 |
10TAE68M | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | T520V686M010APE0407280 vs 10TAE68M |
T520V686M010ATE1007280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V686M010APE0407280 vs T520V686M010ATE1007280 |
T520V686M010APE040 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010APE0407280 vs T520V686M010APE040 |
T520V686M010AME0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010APE0407280 vs T520V686M010AME0257280 |