-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6393
|
Newark | Cap, 68Uf, 10V, Tant, Polymer, Case V Rohs Compliant: No |Kemet T520V686M010AHE040 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 / $1.9200 | Buy Now |
DISTI #
T520V686M010AHE040
|
Avnet Abacus | Tantalum Polymer Capacitor, 68 uF, 10 V, � 20%, V, 40 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V686M010AHE040) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V686M010AHE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V686M010AHE040
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.068 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 550 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520V686M010AHE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V686M010AHE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V686M010AHE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V686M010AHE040 vs T520V686M010AHE0407280 |
T520V686M010ANE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010AHE040 vs T520V686M010ANE0257280 |
T520V686M010APE0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010AHE040 vs T520V686M010APE0257280 |
T520V686M010APE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010AHE040 vs T520V686M010APE025 |
T520V686M010AHE100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V686M010AHE040 vs T520V686M010AHE100 |
T520V686M010AME060 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010AHE040 vs T520V686M010AME060 |
10TAE68M | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | T520V686M010AHE040 vs 10TAE68M |
T520V686M010ATE1007280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V686M010AHE040 vs T520V686M010ATE1007280 |
T520V686M010APE040 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010AHE040 vs T520V686M010APE040 |
T520V686M010AME0257280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V686M010AHE040 vs T520V686M010AME0257280 |