-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M3933
|
Newark | Capacitor,680Uf,4Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T510X687K004AHE030 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3600 / $5.0000 | Buy Now |
DISTI #
399-T510X687K004AHE030TR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9571 | Buy Now |
DISTI #
T510X687K004AHE030
|
Avnet Americas | Surface Mount Tantalum Capacitor, 680 uF, 4 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T510X687K004AHE030) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.0107 | Buy Now |
DISTI #
80-T510X687K004AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 680uF 2917 10% ESR=30 mOhms RoHS: Not Compliant | 0 |
|
$4.7000 | Order Now |
DISTI #
T510X687K004AHE030
|
Avnet Abacus | - Tape and Reel (Alt: T510X687K004AHE030) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510X687K004AHE030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X687K004AHE030
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T510X687K004AHE030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X687K004AHE030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X687K004AT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X687K004AHE030 vs T513X687K004AT61107610 |
T513X687K004BH62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X687K004AHE030 vs T513X687K004BH62107610 |
T513X687K004BC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X687K004AHE030 vs T513X687K004BC6210WAFL |
T491X687K004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T510X687K004AHE030 vs T491X687K004ZT7280 |
T513X687K004AK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X687K004AHE030 vs T513X687K004AK6310WAFL |
T513X687K004BB6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X687K004AHE030 vs T513X687K004BB6310WAFL |
T491X687K004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T510X687K004AHE030 vs T491X687K004AMAUTO7280 |
T513X687K004AK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X687K004AHE030 vs T513X687K004AK64107640 |
T495X687K004AGE0407280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X687K004AHE030 vs T495X687K004AGE0407280 |
T513X687K004AT6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T510X687K004AHE030 vs T513X687K004AT6410 |