There are no models available for this part yet.
Overview of T513X687K004AK64107640 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for T513X687K004AK64107640 by KEMET Corporation
Part Data Attributes for T513X687K004AK64107640 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
30 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0272 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
936 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T513X687K004AK64107640
This table gives cross-reference parts and alternative options found for T513X687K004AK64107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X687K004AK64107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X687K004AT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X687K004AK64107640 vs T513X687K004AT61107610 |
T513X687K004BH62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X687K004AK64107640 vs T513X687K004BH62107610 |
T510X687K004AHE030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X687K004AK64107640 vs T510X687K004AHE030 |
T513X687K004BC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X687K004AK64107640 vs T513X687K004BC6210WAFL |
T491X687K004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T513X687K004AK64107640 vs T491X687K004ZT7280 |
T513X687K004AK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X687K004AK64107640 vs T513X687K004AK6310WAFL |
T513X687K004BB6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X687K004AK64107640 vs T513X687K004BB6310WAFL |
T491X687K004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T513X687K004AK64107640 vs T491X687K004AMAUTO7280 |
T495X687K004AGE0407280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X687K004AK64107640 vs T495X687K004AGE0407280 |
T513X687K004AT6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T513X687K004AK64107640 vs T513X687K004AT6410 |