Part Details for T513X687K004BB6310WAFL by KEMET Corporation
Overview of T513X687K004BB6310WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for T513X687K004BB6310WAFL
T513X687K004BB6310WAFL CAD Models
T513X687K004BB6310WAFL Part Data Attributes
|
T513X687K004BB6310WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513X687K004BB6310WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 936 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T513X687K004BB6310WAFL
This table gives cross-reference parts and alternative options found for T513X687K004BB6310WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X687K004BB6310WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X687K004AT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X687K004BB6310WAFL vs T513X687K004AT61107610 |
T513X687K004BH62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X687K004BB6310WAFL vs T513X687K004BH62107610 |
T510X687K004AHE030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X687K004BB6310WAFL vs T510X687K004AHE030 |
T513X687K004BC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X687K004BB6310WAFL vs T513X687K004BC6210WAFL |
T491X687K004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T513X687K004BB6310WAFL vs T491X687K004ZT7280 |
T513X687K004AK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X687K004BB6310WAFL vs T513X687K004AK6310WAFL |
T491X687K004AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T513X687K004BB6310WAFL vs T491X687K004AMAUTO7280 |
T513X687K004AK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X687K004BB6310WAFL vs T513X687K004AK64107640 |
T495X687K004AGE0407280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X687K004BB6310WAFL vs T495X687K004AGE0407280 |
T513X687K004AT6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T513X687K004BB6310WAFL vs T513X687K004AT6410 |