-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W4830
|
Newark | Tantalum Capacitor, 100Uf, 10V, 10%, 2917, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:463Ma Rohs Compliant: Yes |Kemet T499D107K010ATE700 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 | Buy Now |
DISTI #
77K9786
|
Newark | Tantalum Capacitor, 100Uf, 10V, 10%, 2917, Full Reel, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kemet T499D107K010ATE700 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8230 / $0.9510 | Buy Now |
DISTI #
399-5023-1-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
957 In Stock |
|
$0.7608 / $2.0700 | Buy Now |
DISTI #
T499D107K010ATE700
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 175 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T499D107K010ATE700) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6773 | Buy Now |
DISTI #
80-T499D107K10TE700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=700mOhms RoHS: Compliant | 2811 |
|
$0.7600 / $2.0700 | Buy Now |
|
Quest Components | 636 |
|
$1.2870 / $3.1200 | Buy Now | |
DISTI #
T499D107K010ATE700
|
TTI | Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=700mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7500 / $0.9400 | Buy Now |
DISTI #
T499D107K010ATE700
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 10 V, � 10%, -55 �C, 175 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T499D107K010ATE700) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP TANT 100UF 10% 10V 2917 | 482 |
|
$0.6647 / $1.0907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T499D107K010ATE700
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499D107K010ATE700
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 92.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T499D107K010ATE700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499D107K010ATE700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499D107K010AGE700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T499D107K010ATE700 vs T499D107K010AGE700 |
T499D107K010AHE7007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T499D107K010ATE700 vs T499D107K010AHE7007280 |
T499D107K010AME7007280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D107K010ATE700 vs T499D107K010AME7007280 |
T499D107K010AGE7007027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499D107K010ATE700 vs T499D107K010AGE7007027 |
T499D107K010ATE7007027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499D107K010ATE700 vs T499D107K010ATE7007027 |
T499D107K010ANE700 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D107K010ATE700 vs T499D107K010ANE700 |
T499D107K010AHE7007027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499D107K010ATE700 vs T499D107K010AHE7007027 |
T499D107K010AME700 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D107K010ATE700 vs T499D107K010AME700 |
T499D107K010AGE7007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T499D107K010ATE700 vs T499D107K010AGE7007280 |
T499D107K010ATE7007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T499D107K010ATE700 vs T499D107K010ATE7007280 |