-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T499D107K010ATE7007280TR-ND
|
DigiKey | CAP TANT SMD 175C AUTO Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8220 | Buy Now |
DISTI #
80-T499D107K10ATE700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 2917 10 % ESR=83mOhms AECQ200 RoHS: Compliant | 0 |
|
$0.7600 / $0.8220 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T499D107K010ATE7007280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T499D107K010ATE7007280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 92.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T499D107K010ATE7007280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499D107K010ATE7007280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499D107K010ANE7007280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D107K010ATE7007280 vs T499D107K010ANE7007280 |
T499D107K010ATE700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T499D107K010ATE7007280 vs T499D107K010ATE700 |
T499D107K010AHE7007027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499D107K010ATE7007280 vs T499D107K010AHE7007027 |
T499D107K010AGE7007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T499D107K010ATE7007280 vs T499D107K010AGE7007280 |
T499D107K010AGE7007027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499D107K010ATE7007280 vs T499D107K010AGE7007027 |
T499D107K010AHE700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T499D107K010ATE7007280 vs T499D107K010AHE700 |
T499D107K010AME700 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D107K010ATE7007280 vs T499D107K010AME700 |
T499D107K010AME7007280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T499D107K010ATE7007280 vs T499D107K010AME7007280 |
T499D107K010AGE700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T499D107K010ATE7007280 vs T499D107K010AGE700 |
T499D107K010ATE7007027 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T499D107K010ATE7007280 vs T499D107K010ATE7007027 |